Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    585 Products showing for Digital Isolator ICs

    Optek
    -
    -
    -
    1.8V
    30 mA
    20 kV
    -
    5
    Through Hole
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10.2mm
    6.6mm
    3.81mm
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10.2mm
    6.6mm
    3.81mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10.2mm
    6.6mm
    3.81mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    Optek
    -
    -
    -
    1.8V
    50 mA
    16 Vrms
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    Texas Instruments
    150Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -40°C
    +125°C
    -
    -
    -
    Optek
    -
    -
    -
    1.8V
    50 mA
    16 kV dc
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Texas Instruments
    100Mbit/s
    4
    SOIC
    -
    14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V
    5700 Vrms
    3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V
    16
    Surface Mount
    -55°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Results per page