Testo

Test & Measurement

Viewing 101 - 120 of 235 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • $339.97Each
Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.2 °C Accuracy
  • Absolute Maximum Temperature Measurement+300°C
  • Model Number112
  • Probe TypeNTC, PT100
  • Thermometer TypeWired
  • Best Accuracy±0.5 °C
See similar products in Digital Thermometers
  • $382.48Each
  • $149.40Each
  • $59.69Each
  • $115.09Each
Testo Carrying Case for Use with testo 110, testo 112, testo 416, testo 425, testo 512, testo 720, testo 922, testo
  • Accessory TypeService Case
  • For Use WithTesto 110, Testo 112, Testo 416, Testo 425, Testo 512, Testo 720, Testo 922, Testo 925, Testo 926
See similar products in Environmental Test & Measurement Accessories
  • $601.73Each
  • $259.18Each
Testo 830-T4 Infrared Thermometer, -30°C Min, ±1 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+400°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-30°C
  • Best Accuracy±1 °C
  • Distance to Spot Ratio30:1
See similar products in Infrared Thermometers
  • $543.06Each
Testo 826-T4 Infrared Thermometer, -50°C Min, ±1.5 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+300°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-50°C
  • Best Accuracy±1.5 °C
  • Distance to Spot Ratio6:1
See similar products in Infrared Thermometers
  • $477.45Each
  • $77.75Each
  • $380.24Each
Testo 830-T4-Set Infrared Thermometer Bundle, -30°C Min, ±1 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+400°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-30°C
  • Best Accuracy±1 °C
  • Distance to Spot Ratio30:1
See similar products in Infrared Thermometers
  • $109.61Each
  • $473.16Each
Testo 184-T4 Data Logger
  • Number of Input Channels1
  • Model Number184-T4
  • Measurement ParametersTemperature
  • Sensor TypeTemperature
  • Power SourceBattery
See similar products in Data Loggers
  • $34.63Each
Testo Door Contact Cable for Use with testo Saveris 2
  • Accessory TypeDoor Contact Cable
  • For Use WithTesto Saveris 2
  • Cable Length2m
See similar products in Data Logger Accessories
  • $147.08Each
Testo T Surface Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 5 (Shaft) mm, 6 (Shaft Tip) mm Diameter,
  • Sensor TypeT
  • Probe TypeSurface
  • Probe Length50 (Shaft Tip) mm, 115 (shaft) mm
  • Probe Diameter5 (Shaft) mm, 6 (Shaft Tip) mm
  • Maximum Temperature Measurement+350 °C
See similar products in Temperature Probes
  • $861.18Each
  • $181.56Each
Testo K Immersion Temperature Probe, 300mm Length, 1.5mm Diameter, +1000 °C Max
  • Sensor TypeK
  • Probe TypeImmersion
  • Probe Length300mm
  • Probe Diameter1.5mm
  • Maximum Temperature Measurement+1000 °C
See similar products in Temperature Probes
  • $236.44Each
Testo 605-H1 Hygrometer, ±3 %RH Accuracy, +50°C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+50°C
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±0.5 °C
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • $1,234.94Each
Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Accuracy ClassIEC 60942 Class 2
  • WeightingA, C
See similar products in Sound Level Meters
  • $1,481.37Each
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636