11146 Products showing for Power Tools, Soldering & Welding
- RS Stock No. 626-001
- Mfr. Part No. 7100248337
- Brand 3M
- Disc Diameter 203.2mm
- Disc Type Sanding Disc
- Abrasive Material Ceramic
- Number in Pack 50
- RS Stock No. 629-804
- Mfr. Part No. AIRCA 8
- Brand PREVOST
- Internal Diameter 8mm
- External Diameter 15mm
- Length 40m
- RS Stock No. 620-570
- Mfr. Part No. 41004182.16V
- Brand Bott
- Features Adjustable Height
- Type Basic Bench
- Material Sheet Steel
- Maximum Load 450kg
- RS Stock No. 194-7852
- Mfr. Part No. B-57401
- Brand Makita
- Diameter 3mm
- Drill Bit Type Twist Drill Bit
- Series B-574
- Material HSS-TiN
- RS Stock No. 272-9753
- Mfr. Part No. R45816.5
- Brand Dormer
- Diameter 16.5mm
- Drill Bit Type Core Drill Bit
- Series R458
- Material Aluminum, Steel
- RS Stock No. 625-898
- Mfr. Part No. 7100358156
- Brand 3M
- Disc Diameter 4in
- Disc Type Surface Conditioning Disc
- Abrasive Material Aluminium Oxide
- Number in Pack 100
- RS Stock No. 274-609
- Mfr. Part No. A1303.3
- Brand Dormer
- Diameter 3.3mm
- Drill Bit Type Jobber Drill
- Series A130
- Material High Speed Steel
- RS Stock No. 225-7659
- Mfr. Part No. 412L 9,00
- Brand BETA
- Diameter 9mm
- Drill Bit Type Twist Drill Bit
- Series 412 Long
- Material HSS
- RS Stock No. 225-0924
- Mfr. Part No. 415 9,50
- Brand BETA
- Diameter 9.5mm
- Drill Bit Type Twist Drill Bit
- Series 415
- Material HSS-CO 8%
- RS Stock No. 268-6434
- Mfr. Part No. A10013.0
- Brand Dormer
- Diameter 13mm
- Drill Bit Type Jobber Drill
- Series A100
- Material HSS
- RS Stock No. 225-0944
- Mfr. Part No. 416 9,50
- Brand BETA
- Diameter 9.5mm
- Drill Bit Type Twist Drill Bit
- Series 416
- Material HSS-G
- RS Stock No. 623-6508
- Brand RS PRO
- Type Shield Kit
- Systems 8 1/2 → 12in
- Material Acrylic
- Kit Contents 14 in Adjustable Arm, Fitting, Magnetic Base
- RS Stock No. 200-095
- Mfr. Part No. 102CDLF18L
- Brand Ersa
- Tip Shape Chisel
- For Use With i-Tool
- Tip Size 1.8 mm
- Tip Series Serie 102
- RS Stock No. 260-6765
- Mfr. Part No. D6191000
- Brand Sutton Tools
- Diameter 10mm
- Drill Bit Type Masonry Drill Bit
- Material Tungsten Carbide Tip
- Overall Length 110 mm
- RS Stock No. 270-5674
- Mfr. Part No. XT505240008
- Brand Tivoly
- Diameter 27mm
- Material High Speed Steel
- Cut Depth 27mm
- RS Stock No. 231-1221
- Mfr. Part No. 2608901486
- Brand Bosch
- Diameter 12mm
- Drill Bit Type Twist Drill Bit
- Material Carbide Tipped
- Overall Length 250 mm
- RS Stock No. 199-1899
- Mfr. Part No. 2608654981
- Brand Bosch
- Features Bimetal
- Saw Blade Type Reciprocating Saw Blade
- Application Wood and metal
- Cutting Length 175mm
- RS Stock No. 187-5593
- Mfr. Part No. 2608619168
- Brand Bosch
- Disc Diameter 115mm
- Disc Type Sanding Disc
- Abrasive Material Aluminium Oxide
- Bore Size 22.23mm
- RS Stock No. 187-8644
- Mfr. Part No. 51880
- Brand 3M
- Disc Diameter 115mm
- Disc Type Sanding Disc
- Abrasive Material Silicon Carbide
- Bore Size 22mm
- RS Stock No. 232-4239
- Mfr. Part No. H1190220
- Brand Sutton Tools
- Features Arbor Included,Bimetal
- Diameter 22mm
- Drill Bit Type Hole Saw
- Material Bimetal