11146 Products showing for Power Tools, Soldering & Welding
- RS Stock No. 182-7661
- Mfr. Part No. CVC-8CH0014S
- Brand Metcal
- Model Number CVC
- Tip Shape Conical Chisel
- For Use With CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E
- Tip Size 1.5 x 9.9 mm
- RS Stock No. 274-568
- Mfr. Part No. R0232.3
- Brand Dormer
- Diameter 2.3mm
- Drill Bit Type Stub Drill
- Series R023
- Material Solid Carbide
- RS Stock No. 272-3808
- Mfr. Part No. 16923000.19
- Brand Bott
- Features Adjustable Height
- Type Storage Bench
- Material Steel
- Length 600mm
- RS Stock No. 914-5878
- Mfr. Part No. S75DS045
- Brand Thermaltronics
- Tip Shape Straight Knife
- For Use With MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS
- Tip Size 4.5 mm
- Tip Series S
- RS Stock No. 273-0099
- Mfr. Part No. A1701.1/4
- Brand Dormer
- Diameter 31.75mm
- Drill Bit Type Twist Drill Bit
- Series A170
- Material High Speed Steel
- RS Stock No. 628-172
- Mfr. Part No. BGK PBSCM68
- Brand PREVOST
- Type Blow Gun
- Nozzle Type Straight Nozzle
- RS Stock No. 316-139
- Brand RS PRO
- Diameter 12mm
- Drill Bit Type Jobber Drill
- Series 8013031200
- Material Carbide
- RS Stock No. 215-0960
- Mfr. Part No. T0054462699N
- Brand Weller
- Model Number RTM 003 S NW
- Tip Shape Screwdriver
- For Use With WXMP, WMRP
- Tip Size 0,3 mm
- RS Stock No. 174-141
- Mfr. Part No. T0050107799
- Brand Weller
- Model Number RTU 022 S L MS
- Tip Shape Screwdriver
- For Use With WXUP-MS
- Tip Size 2,2 mm
- RS Stock No. 172-604
- Mfr. Part No. DT3304-QZ
- Brand DeWALT
- Abrasive Material Aluminium Oxide
- Sandpaper Type Sanding Belt
- Grit Size 100
- Length 533mm
- RS Stock No. 260-6709
- Mfr. Part No. D6131100
- Brand Sutton Tools
- Diameter 11mm
- Drill Bit Type Masonry Drill Bit
- Material Tungsten Carbide Tip
- Overall Length 160 mm
- RS Stock No. 262-5916
- Mfr. Part No. 1346-932
- Brand SAM
- Disc Diameter 75mm
- Abrasive Material Foam
- RS Stock No. 794-7634
- Mfr. Part No. A7777.5
- Brand Dormer
- Diameter 7.5mm
- Drill Bit Type Twist Drill Bit
- Series A777
- Material HSS-E
- RS Stock No. 276-8563
- Mfr. Part No. KBAR025
- Brand Starrett
- Diameter 2.5mm
- Drill Bit Type Twist Drill Bit
- Series KBAR
- Material HSS
- RS Stock No. 625-854
- Mfr. Part No. 7100329013
- Brand 3M
- Abrasive Material Ceramic
- Sandpaper Type Sanding Belt
- Grade 36+
- Length 2000mm
- RS Stock No. 272-4070
- Mfr. Part No. 41004003.16V
- Brand Bott
- Type Framework Bench
- Material Steel
- Length 900mm
- Width 2000mm
- RS Stock No. 272-3797
- Mfr. Part No. 16922603.11
- Brand Bott
- Type Welded Bench
- Material Steel
- Length 600mm
- Width 1000mm
- RS Stock No. 766-0549
- Mfr. Part No. T20-C6
- Brand Hakko
- Tip Shape Bevel
- For Use With Hakko FX-8301; FX-8302 Soldering Iron
- Tip Size 6 mm
- Tip Series T20
- RS Stock No. 153-448
- Mfr. Part No. 3M581C B61758
- Brand 3M
- Disc Diameter 125mm
- Disc Type Sanding Disc
- Abrasive Material Zirconium Dioxide
- Grit Size P80
- RS Stock No. 256-5907
- Mfr. Part No. 824842-6
- Brand Makita