Bosch Reciprocating Saw Blade 5-Piece Bi-Metal
- RS Stock No.:
- 199-1899
- Mfr. Part No.:
- 2608654981
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$55.87
(exc. GST)
$61.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.174 | $55.87 |
*price indicative
- RS Stock No.:
- 199-1899
- Mfr. Part No.:
- 2608654981
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Polystyrene, Fibre Cement Boards, Plastic, Profiles, Pipe, Metal, Pallets, Insulation, Board, Wood, Wood with nails, Fibreglass Reinforced Plastic/Epoxy, Porous Concrete, Red Brick, Cast Steel Pipe, Stainless Steel, Aluminium Profiles, Construction Wood, Sheet Metal, Plasterboard | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Material Cut Polystyrene, Fibre Cement Boards, Plastic, Profiles, Pipe, Metal, Pallets, Insulation, Board, Wood, Wood with nails, Fibreglass Reinforced Plastic/Epoxy, Porous Concrete, Red Brick, Cast Steel Pipe, Stainless Steel, Aluminium Profiles, Construction Wood, Sheet Metal, Plasterboard | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Bosch S 1122 VF series Sabre saw blade is BIM flexible for wood and metal cutting. This blade is used for cutting wood with nails/metal (<175 mm), sheet metals, aluminium profiles (3-10 mm), glass fibre reinforced, plastic/epoxy (<175 mm) and flexible flush cut.
Bi-metal
A highly flexible
Unbreakable bonding of HCS and HSS
An extremely resistant base blade
- RS Stock No. 1991898
- Mfr. Part No. 2608654402
Each (In a Pack of 5)
$10.798
- RS Stock No. 0215663
- Mfr. Part No. DT20723-QZ
1 Pack of 5
$97.66
- RS Stock No. 0215945
- Mfr. Part No. DT2300L-QZ
1 Pack of 5
$60.71
- RS Stock No. 0216239
- Mfr. Part No. DT2301L-QZ
1 Pack of 5
$54.89
Related links
- Bosch Fibre Cement Boards Plastic Cement Fibre, Soft
- DeWALT Plastic Fibre Cement 1
- Bosch Pipe + Profiles (Diameter <30 mm), Thin to Thick Sheet Metal 100 mm High Carbon Steel 1
- Bosch Soft Plastic Metal Plastic Cast Iron, Laminated
- Thermal Insulation
- Bosch Stainless Steel Plasterboard Cast Steel Pipe,
- Bosch, 16 Teeth Per Inch Fibre Insulation Material 300 mm 2
- Bosch, 16 Teeth Per Inch Fibre Insulation Material 400 mm 1












