Dormer HSS, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 268-6434
- Mfr. Part No.:
- A10013.0
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$259.41
(exc. GST)
$285.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $51.882 | $259.41 |
*price indicative
- RS Stock No.:
- 268-6434
- Mfr. Part No.:
- A10013.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 151mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drilling Length | 101mm | |
| Drill Bit Size | 13mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 151mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drilling Length 101mm | ||
Drill Bit Size 13mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 13 mm with an overall length of 151 mm and flute length of 101 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
