RS PRO Polycarbonate Push-in Flexible Coolant Hose Shield Kit
- RS Stock No.:
- 623-6508
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$230.58
(exc. GST)
$253.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $230.58 | - |
| 5 + | $189.75 | 17% |
*price indicative
- RS Stock No.:
- 623-6508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Type | Push-in | |
| Sub Type | Shield Kit | |
| Connection Size | 12.7 mm | |
| Product Type | Flexible Coolant Hose | |
| Body Material | Polycarbonate | |
| Kit Contents | Magnetic Base, Fitting, 14 in Adjustable Arm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Type Push-in | ||
Sub Type Shield Kit | ||
Connection Size 12.7 mm | ||
Product Type Flexible Coolant Hose | ||
Body Material Polycarbonate | ||
Kit Contents Magnetic Base, Fitting, 14 in Adjustable Arm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Shield Kit
Provides protection from fluid splash and flying swarf
Supplied complete with 14in. adjustable (3/4 in. dia.) arm, magnetic base and fitting for fixed mounting. Ideally suitable for small machine tools
These guards are NOT a substitute for correct machine guarding (e.g. lathe guards) but are designed to be used in conjunction with factory fitted machine guards, giving the operator extra protection against flying swarf and coolant, etc.
Screen size: 300mm x 216mm
Related links
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Nozzle Kit
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Y-Fitting
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose T-Fitting
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Elbow Fitting
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose 3-Way Manifold
- RS PRO Acetal Copolymer Flexible Coolant Hose Plier
