Makita Aluminium 3 mm 1, 90mm Overall

Subtotal (1 unit)*

$8.86

(exc. GST)

$9.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.86

*price indicative

RS Stock No.:
194-7852
Mfr. Part No.:
B-57401
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Material

Aluminium

Number of Flutes

1

Overall Length

90mm

Flute Type

Straight

Shank Type

SDS Plus

Number of Pieces

1

Finish

Tin, High Speed Steel

Cutting Direction

Neutral

Drill Point Angle

90°

Drill Bit Size

3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita B-574 Series Drill Bit, 3mm Diameter, 90mm Overall Length - B-57401


This drill bit is a specialised HSS titanium drill bit designed for metal applications, measuring 3mm in diameter and 90mm in overall length. The twisted drill bit construction allows for optimal performance when used with SDS+ hammer drills, making it an essential tool for professionals in automation, electronics, and mechanical sectors.

Features & Benefits


• Manufactured from durable HSS-TiN for longevity

• 3mm twist design facilitates efficient drilling into metal

• 90mm length ensures reach for various applications

• Compatible with SDS+ hammers for versatile usage

• Pack contains a single drill bit for convenience

• Precision engineering promotes accuracy when drilling

Applications


• Used with SDS+ hammers for metal drilling tasks

• Ideal for precision work in electrical assemblies

• Suitable for drilling soft metals in mechanical installations

• Effective for use in automation equipment assembly

• Serves well in high-precision electronic component fabrication

How does the twist design of this bit affect drilling efficiency?


The twist design aids in the removal of shavings and debris, which enhances the drilling process and reduces the likelihood of binding in the material.

Can this bit be used with other types of drills?


While it is optimised for SDS+ hammers, it may be attempted with other compatible drill systems; however, performance may vary.

What type of materials is this bit specifically designed to drill?


This drill bit is intended for use on metal surfaces, particularly soft metals, ensuring effective and accurate drilling.

What maintenance is required to enhance the lifespan of this drill bit?


It is advisable to keep the drill bit clean and free from debris, and to store it in a dry environment to prevent corrosion, thus prolonging its usability.

Is there a recommended speed setting for use with this drill bit?


It is generally recommended to operate at moderate speeds to balance efficiency and heat generation, which aids in maintaining bit integrity during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy