Arduino Yun Mini | RS

Arduino Yun Mini

Everything you love about Arduino with a smaller form factor and on-board Wifi for IoT applications.

Order Now

Introducing the NEW Arduino Yun Mini

Matt Venn - technology, design, art, music, engineering, whatever the angle Matt is an educator of all things electronics. As director of Bristol Hackspace (a social enterprise aiming to open up technology to anyone), a freelance engineer and computer science teacher, find out what he thinks about the Arduino Yun Mini.

What are the differences between the Yun and the Yun Mini?

  Arduino Yun Mini Arduino Yun
Microcontroller Atmel Atmega 32u4, 16MHz, 32KB Flash, 2.5KB RAM, 20 Digital I/O Pins. Atmel Atmega 32u4, 16MHz, 32KB Flash, 2.5KB RAM, 20 Digital I/O Pins.
Microcontroller Qualcomm Atheros AR9331, 400MHz, 16MB Flash, 64MB RAM (DDR2) Qualcomm Atheros AR9331, 400MHz, 16MB Flash, 64MB RAM (DDR2)
WiFi IEEE 802.11b/g.n IEEE 802.11b/g/n
Dimensions 71.12mm x 22.86mm 73mm x 53mm
Connectivity Micro USB connector, an ICSP header, two reset buttons and one user button. Ethernet Port, a USB-A port, micro-SD card slot, a micro USB connector, an ICSP header, and a 3 reset buttons.
  Order Now Order Now