Brook Tavener Brown Men's Safety Boots 9
- RS Stock No.:
- 273-0679
- Mfr. Part No.:
- 32110234-09
- Brand:
- Brook Tavener
This image is representative of the product range
Subtotal (1 pair)*
$1,069.37
(exc. GST)
$1,176.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,069.37 |
*price indicative
- RS Stock No.:
- 273-0679
- Mfr. Part No.:
- 32110234-09
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size UK | 9 | |
| Colour | Brown | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | No | |
| Sole Material | Multigrip Vibram | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Safety Boots | ||
Gender Men | ||
Size UK 9 | ||
Colour Brown | ||
Upper Material Nubuck Leather | ||
Standards/Approvals No | ||
Sole Material Multigrip Vibram | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
