Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 ISO, EN

Subtotal (1 pair)*

$214.99

(exc. GST)

$236.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$214.99

*price indicative

RS Stock No.:
278-0542
Mfr. Part No.:
P725038
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Boots

Series

Powerplant Dealer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Safety Toe Type

Steel

Resistance Features

Oil Resistant, Puncture Resistant

Size US

10

Midsole Material

Polyvinyl Chloride

Upper Material

Nubuck Leather

Slip Resistance Rating

SRA

Standards/Approvals

ISO, EN

Sole Material

Nitrile Butadiene Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather upper delivers long-term durability and protection.

Goodyear welt construction provides maximum durability while offering forefoot flexibility

Double stitched seams

Leather pull on loop

Steel toe protects against impact and compression

Removable PU foam footbed for cushioning comfort

PVC midsole provides s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy