Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 9, EU 43 ASTM F2413 - 18 including EH (Clause 5.6), Standard AS
- RS Stock No.:
- 269-9823
- Mfr. Part No.:
- 311090
- Brand:
- Blundstone
Subtotal (1 unit)*
$131.79
(exc. GST)
$144.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.79 |
*price indicative
- RS Stock No.:
- 269-9823
- Mfr. Part No.:
- 311090
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 311 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Brown | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Electrical Hazard Protection, Full Heel Breast with Arch Support | |
| Size US | 10 | |
| Upper Material | Waxy Leather | |
| Standards/Approvals | ASTM F2413 - 18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 311 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Brown | ||
Closure Type Elastic Side | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Additional Safety Features Electrical Hazard Protection, Full Heel Breast with Arch Support | ||
Size US 10 | ||
Upper Material Waxy Leather | ||
Standards/Approvals ASTM F2413 - 18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
Sole Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- CN
The Blundstone Safety boot is a 9 size brown colour rock solid slip on work and water resistant waxy leather elastic side safety boot. This boot has steel toe cap and steel shank for torsional stability. It has an ergonomically engineered toe spring for reducing wearer fatigue. Also this boot offers PU midsole and TPU outsole highly resistant to hydrolysis and microbial attack.
SPS max comfort
Comfort Air PU foot bed
Electrical hazard resistant
Increased impact protection
Related links
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 5 AS
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 6 AS
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 7 Standard AS
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 6.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 10 ASTM F2413 - 18 including EH (Clause
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boots 9 Standard AS
- Blundstone 9010 Brown Steel Toe Capped Unisex Safety Boots 9 Standard AS
