CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 10, EU 44
- RS Stock No.:
- 287-5176
- Mfr. Part No.:
- P724627
- Brand:
- CAT
Subtotal (1 pair)*
$276.29
(exc. GST)
$303.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $276.29 |
*price indicative
- RS Stock No.:
- 287-5176
- Mfr. Part No.:
- P724627
- Brand:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | P724627 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Resistance Features | Heat Resistant | |
| Midsole Material | PVC | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series P724627 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Resistance Features Heat Resistant | ||
Midsole Material PVC | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.
Triple stitched seams
Removable PU foam foot bed for cushioning comfort
PVC midsole provides shock absorbance, support and strength in demanding environments
- RS Stock No. 2875174
- Mfr. Part No. P724627
1 Pair
$262.48
- RS Stock No. 2823957
- Mfr. Part No. V1231-10
1 Pair
$246.12
- RS Stock No. 2875172
- Mfr. Part No. P724624
1 Pair
$275.60
- RS Stock No. 2875166
- Mfr. Part No. P724621
1 Pair
$263.13
Related links
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 11, EU 45
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 6, EU 60
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 8, EU 42
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 10, EU 44
- Blundstone 9000 Brown Steel Toe Capped Unisex Safety Boots 10 AS 2210.3:2019
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 10 ASTM F2413-18
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boots 10 ASTM F2413-18










