Blundstone 9000 Brown Steel Toe Capped Unisex Safety Boots 9.5, EU 43 ASTM F2413-18 including EH (Clause 5.6), Standard
- RS Stock No.:
- 269-9248
- Mfr. Part No.:
- 9000095
- Brand:
- Blundstone
Subtotal (1 unit)*
$221.40
(exc. GST)
$243.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.40 |
*price indicative
- RS Stock No.:
- 269-9248
- Mfr. Part No.:
- 9000095
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 9000 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9.5 | |
| Closure Type | Elastic Side | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Aircell, Airflow Footbed, FORTASHIELD, Zoned Upper | |
| Resistance Features | Water Resistant, Electric Resistant, Oil Resistant, Slip Resistant | |
| Size US | 10.5 | |
| Standards/Approvals | ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Upper Material | Nubuck Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 9000 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9.5 | ||
Closure Type Elastic Side | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Additional Safety Features Aircell, Airflow Footbed, FORTASHIELD, Zoned Upper | ||
Resistance Features Water Resistant, Electric Resistant, Oil Resistant, Slip Resistant | ||
Size US 10.5 | ||
Standards/Approvals ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
Upper Material Nubuck Leather | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 9.5 size boot with wheat water resistant nubuck leather upper. This boot has FortaShield steel toe cap and GripTek Extra Heavy Duty rubber outsole this elastic sided pull on, kick off safety boot is perfect for long days on the job. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Fuel oil resistant
Electrical hazard resistant
Excellent cut and slip resistance
High comfort and manoeuvrability
Reduced the risk of trips slips and falls
Related links
- Blundstone 9000 Brown Steel Toe Capped Unisex Safety Boots 11 Standard
- Blundstone 9000 Brown Steel Toe Capped Unisex Safety Boots 10.5 Standard
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 9.5 Standard
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 9.5 Standard
- Blundstone 9090 Wheat Steel Toe Capped Unisex Safety Boots 9.5 Standard
- Blundstone 785 Black Steel Toe Capped Men's Safety Boots 9.5 Standard AS
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 9.5
- Blundstone 9020 Wheat Steel Toe Capped Unisex Safety Boots 9.5 AS
