Remote Control Systems

Ready-to-operate general-purpose remote control systems are used with highly secure transmission protocols for reliable operations. A remote control unit typically includes a transmitter and receiver housed in robust IP65-rated enclosures with an integral power supply and DIN Rail compatibility.

Relay outputs can be configured as latching, momentary or timed from 0 to 60 minutes. Additional transmitters can be added using an easy learning procedure, and any switch can be mapped to one or multiple receiver outputs, offering excellent flexibility for industrial use.

How Remote Control Systems Work

A remote control system works by sending a wireless signal from a handheld or fixed transmitter to a paired receiver. When the user presses a button, the transmitter encodes the command using a secure protocol and transmits it via radio frequency. The receiver decodes the signal and activates its relay output according to the chosen configuration.

The relay then controls an external device such as a motor, pump, actuator, gate or light. This allows operators to manage equipment safely and efficiently from a distance without running additional wiring.

Features and Benefits of Remote Control Systems

Remote control systems deliver a wide range of benefits across industrial and commercial environments, including improvements in safety, flexibility and productivity. Their key advantages include:

  • Enables safe remote operation by reducing the need to approach hazardous machinery or moving loads.
  • Uses highly secure communication protocols to ensure reliable signal transmission.
  • IP-rated enclosures provide resistance to dust, moisture and harsh operating environments.
  • DIN Rail compatibility allows fast and convenient installation within control panels.
  • Customisable relay modes including momentary, latching and timed operation.
  • Easy expansion with additional transmitters and receivers through simple learning functionality.
  • Supports flexible control of various devices, from pumps to access barriers and industrial equipment.

Applications of Remote Control Systems

Remote control systems are used across a wide range of industries to enhance safety, efficiency and convenience. Common applications include:

  • Overhead Cranes and Hoists: Enables safe control of lifting equipment from a distance.
  • Industrial Machinery and Pumps: Allows remote start, stop and adjustment operations.
  • Lighting and HVAC Control: Suitable for large facilities requiring centralised wireless control.
  • Electric Gates and Barriers: Provides secure remote access control for restricted areas.
  • Automation and Process Control: Used to trigger conveyors, actuators, motors and production equipment.
  • Municipal and Utilities Operations: Deployed for pumps, water treatment systems and electrical control infrastructure.

Remote Control Systems Types

Remote control units are available in various configurations to suit different industrial requirements. They can be categorised as follows:

By Output Type

  • Momentary systems that activate only while a button is pressed.
  • Latching systems that stay on until deactivated.
  • Timed systems that run for a set duration between 0 and 60 minutes.

By Application Category

  • General-purpose systems for everyday control applications.
  • Industrial remote control systems engineered for heavy-duty or hazardous environments.
  • Emergency stop or safety-focused systems requiring higher reliability.

By Components

  • Single-channel systems for controlling one function from a remote location.
  • Multi-channel systems for managing several outputs from one transmitter.
  • Handheld transmitters for mobility and fixed-mount transmitters for permanent installations.

By Frequency or Protocol

  • Systems operating on specific RF bands.
  • Models that use secure coded transmission to prevent interference or accidental activation.

How to Choose the Right Remote Control Systems

Selecting the right remote control unit for your industrial application(s) ensures safe and efficient operation. Consider the following criteria:

  • Number of Outputs: Assess how many relays you need to control from a single transmitter.
  • Operating Distance: Ensure the system’s range matches your facility layout and operating conditions. Security Requirements: Choose coded or encrypted protocols for sensitive or high-risk environments.
  • Environmental Protection: Opt for IP-rated enclosures that are suitable for outdoor or dusty locations.
  • Relay Configuration: Decide whether your application requires momentary, latching or timed activation.
  • Power Supply Compatibility: Confirm that the receiver voltage aligns with your electrical infrastructure.

Remote Control Systems Manufacturer, Supplier & Distributor in Australia

RS is a trusted manufacturer, supplier and distributor of remote control systems and receivers in Australia, offering robust and reliable solutions designed for industrial and commercial environments. With a wide selection of products from Schneider Electric, Jay Electronique and RF Solutions, we provide technical support, competitive pricing and fast nationwide delivery for the industrial remote control systems you need.

From remote control fobs to remote control base stations, RS stocks a range of related products with fast, reliable shipping across Australia and clear order tracking. If you require more information about our shipping times, delivery fees or ordering options, please feel free to refer to our delivery page.

57 Products showing for Remote Control Systems

Results per page