RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-324
- Mfr. Part No.:
- RIoT11-TRAP-9S4
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$387.87
(exc. GST)
$426.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $387.87 | - |
| 5 + | $380.12 | 1% |
*price indicative
- RS Stock No.:
- 762-324
- Mfr. Part No.:
- RIoT11-TRAP-9S4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 3 | |
| Nominal Supply Voltage | 110V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Range | 2 → 20 Km | |
| Width | 148mm | |
| Standards/Approvals | CE | |
| Depth | 267 | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation FSK | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 3 | ||
Nominal Supply Voltage 110V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Range 2 → 20 Km | ||
Width 148mm | ||
Standards/Approvals CE | ||
Depth 267 | ||
Height 78mm | ||
- COO (Country of Origin):
- GB
4 Ch HHeld Rem Sys 110Vdc/12-30Vdc10km
The RF Solutions receiver is a versatile device designed for seamless control of multiple applications, utilising Advanced RF, LoRa, and Wi-Fi technology for remote operations and automation.
Supports RF and Wi-Fi control for enhanced flexibility
Operating range extends up to 20Km with LoRa technology
Equipped with four changeover relay contacts rated at 1KW each
Related links
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
