RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-309
- Mfr. Part No.:
- TRAP-9R4
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save $26.50
View bulk pricing optionsSubtotal (1 unit)*
$264.24
(exc. GST)
$290.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $264.24 | - |
| 5 + | $258.94 | $26.50 |
*price indicative
- RS Stock No.:
- 762-309
- Mfr. Part No.:
- TRAP-9R4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 918MHz | |
| Modulation | LoRa | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 2 → 10 Km | |
| Width | 65mm | |
| Depth | 27 | |
| Height | 90mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 918MHz | ||
Modulation LoRa | ||
Number of Channels 4 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 2 → 10 Km | ||
Width 65mm | ||
Depth 27 | ||
Height 90mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Receiver 4 output 12-30Vdc 10Km
The RF Solutions receiver is a versatile unit designed for reliable remote control applications. Its primary function is to manage various industrial lighting and gate operations with efficient wireless communication over significant distances.
IP68 rated for waterproof protection and durability
Operates with a supply voltage of 6 to 32V AC/DC for flexibility
Features 4 relay changeover contacts rated up to 4A at 230Vac
Compatible with RF Solutions remote products for expanded functionality
Related links
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 to 10 Km
