RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 → 10 Km

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$182.81

(exc. GST)

$201.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$182.81-
5 +$179.171%

*price indicative

RS Stock No.:
762-311
Mfr. Part No.:
TRAP-9T4
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

918MHz

Product Type

Remote Control System

Modulation

LoRa

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

4.5 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Width

75mm

Depth

32

Range

2 → 10 Km

Height

100mm

COO (Country of Origin):
GB

4 Ch Rem Contr Transm 918MHz LoRa10Km


The RF Solutions remote control system enables efficient operation across various applications, offering seamless remote switching capabilities for users requiring dependable long-range performance in challenging environments.

FSK and FHSS modes provide flexibility in communication

IP68 rated design ensures protection against dust and water

Suitable for a 6 to 32V AC/DC power supply for diverse setups

Operating temperature ranges from -10 to +50°C for versatile usage

Easy pairing with up to 30 buttons for enhanced control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy