RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-323
- Mfr. Part No.:
- RIoT11-RX-9R4
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save $26.65
View bulk pricing optionsSubtotal (1 unit)*
$266.26
(exc. GST)
$292.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $266.26 | - |
| 5 + | $260.93 | $26.65 |
*price indicative
- RS Stock No.:
- 762-323
- Mfr. Part No.:
- RIoT11-RX-9R4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Receiver | |
| Frequency | 918MHz | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 110V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Depth | 267 | |
| Height | 78mm | |
| Width | 148mm | |
| Range | 2 → 20 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Receiver | ||
Frequency 918MHz | ||
Modulation FSK | ||
Number of Channels 4 | ||
Nominal Supply Voltage 110V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Depth 267 | ||
Height 78mm | ||
Width 148mm | ||
Range 2 → 20 Km | ||
- COO (Country of Origin):
- GB
Rec. FM/LoRa/Wi-Fi 4Ch 110Vac/12-30Vdc
The RF Solutions RIoT Wireless Receiver is a robust industrial solution engineered for ultra long range remote control across demanding environments. Leveraging Advanced LoRa and FM technology, this unit provides reliable high power switching for heavy duty machinery, lighting systems, and industrial motors.
Achieves an expansive operating range of up to 20km
Features four independent relay channels for versatile output control
Operates on a standard 110Vac to 230Vac power supply
Related links
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 to 10 Km
