RF Solutions RIoT11-TAURUS-9S4 Remote Control System,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-327
- Mfr. Part No.:
- RIoT11-TAURUS-9S4
- Brand:
- RF Solutions
Subtotal (1 unit)*
$547.72
(exc. GST)
$602.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.72 |
*price indicative
- RS Stock No.:
- 762-327
- Mfr. Part No.:
- RIoT11-TAURUS-9S4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 110V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Depth | 267 | |
| Height | 78mm | |
| Width | 148mm | |
| Range | 2 → 20 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation FSK | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 110V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Depth 267 | ||
Height 78mm | ||
Width 148mm | ||
Range 2 → 20 Km | ||
- COO (Country of Origin):
- GB
4 Ch HHeld Rem Sys 110Vdc/12-30Vdc20km
The RF Solutions wireless control receiver is designed for industrial applications, integrating robust RF and Wi-Fi capabilities to manage multiple outputs efficiently.
Supports RF and Wi-Fi control for enhanced versatility
Operating range extends up to 20Km for LoRa connectivity
Equipped with four changeover relay contacts rated at 1KW
IP68 waterproof enclosure ensures durability in harsh environments
Learns up to 128 transmitters for expanded operational capability
Offers multiple operation modes including momentary and timed settings
Easy-connect push-terminals simplify installations
Related links
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
