RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-316
- Mfr. Part No.:
- TRAP-9T16
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.04
(exc. GST)
$133.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $121.04 |
| 5 + | $118.61 |
*price indicative
- RS Stock No.:
- 762-316
- Mfr. Part No.:
- TRAP-9T16
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | LoRa | |
| Number of Channels | 16 | |
| Number of Key Fob Buttons | 16 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 75mm | |
| Standards/Approvals | CE | |
| Depth | 32 | |
| Height | 100mm | |
| Range | 2 → 10 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation LoRa | ||
Number of Channels 16 | ||
Number of Key Fob Buttons 16 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 75mm | ||
Standards/Approvals CE | ||
Depth 32 | ||
Height 100mm | ||
Range 2 → 10 Km | ||
- COO (Country of Origin):
- GB
HandHeld Trans 16 Sw 918MHz LoRa10Km
The RF Solutions remote control system offers exceptional performance for various outdoor applications. Its long-range capabilities make it an Ideal choice for effective remote switching in diverse environments.
Supports FSK and FHSS modulation for versatile communication
LoRa mode achieves an impressive range of up to 10Km
IP67 rated for reliable performance in challenging conditions
Four relay changeover contacts rated for 4A at 230Vac
Related links
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 to 10 Km
