RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-314
- Mfr. Part No.:
- TRAP-9S1
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$411.30
(exc. GST)
$452.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $411.30 | - |
| 5 + | $403.06 | 2% |
*price indicative
- RS Stock No.:
- 762-314
- Mfr. Part No.:
- TRAP-9S1
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | LoRa | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 6 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Range | 2 → 10 Km | |
| Depth | 42 | |
| Height | 130mm | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation LoRa | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 6 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Range 2 → 10 Km | ||
Depth 42 | ||
Height 130mm | ||
Width 112mm | ||
- COO (Country of Origin):
- GB
1 Ch Rem Control Sys 918MHz LoRa 10Km
The RF Solutions remote control system provides reliable RF communications with an extensive range for various applications, enhancing control over industrial lighting and remote operations in challenging environments.
Suitable for outdoor remote switching with a robust waterproof rating
Operates in FSK and FHSS modes, achieving ranges up to 10Km
Supports multiple button pairings, accommodating up to 30 transmitters
Designed for flexible power options with a 6 to 32V supply voltage
Related links
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 to 10 Km
