RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$214.35

(exc. GST)

$235.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$214.35
5 +$210.05

*price indicative

RS Stock No.:
762-329
Mfr. Part No.:
SCORPION-9TLW1
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

918MHz

Product Type

Transmitter

Modulation

FM, LoRa

Number of Channels

1

Number of Key Fob Buttons

2

Nominal Supply Voltage

3.3 V → 5 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Range

20 Km

Depth

25mm

Standards/Approvals

WEEE Directive 2012/19/EU

Width

44mm

Height

132mm

COO (Country of Origin):
GB

1 Ch Latching Only 20KM 918MHz LORA TX


The RF Solutions transmitter is a robust, waterproof handheld device designed for industrial remote control applications, utilising FM/LoRa technology to provide exceptional range and reliability across various environments.

Rugged design suitable for challenging conditions

Operates in LORA mode with a range of up to 20km

FM operation extends to 2km

Waterproof rating of IP67 ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy