RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-319
- Mfr. Part No.:
- RIoT23-RX-9R4
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$266.26
(exc. GST)
$292.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $266.26 |
| 5 + | $260.93 |
*price indicative
- RS Stock No.:
- 762-319
- Mfr. Part No.:
- RIoT23-RX-9R4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Receiver | |
| Frequency | 918MHz | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 230V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Range | 2 → 20 Km | |
| Height | 78mm | |
| Width | 148mm | |
| Depth | 267 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Receiver | ||
Frequency 918MHz | ||
Modulation FSK | ||
Number of Channels 4 | ||
Nominal Supply Voltage 230V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Range 2 → 20 Km | ||
Height 78mm | ||
Width 148mm | ||
Depth 267 | ||
- COO (Country of Origin):
- GB
Rec FM/LoRa/Wi-Fi 4 Ch 230Vac/12-30Vdc
The RF Solutions Riot Wireless Receiver is a high-performance industrial switching solution that bridges the gap between Wi-Fi convenience and long-range LoRa reliability. This mains-powered unit ensures secure control over vast distances for demanding automation tasks.
Four independent relay outputs for diverse motor or lighting control
Exceptional signal range reaching up to 20 kilometres
Reliable 230Vac operating voltage for direct industrial integration
Related links
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
