RF Solutions HORNETPRO-8R1M20 Receiver,869.5 MHz 200 m
- RS Stock No.:
- 762-371
- Mfr. Part No.:
- HORNETPRO-8R1M20
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save $22.60
View bulk pricing optionsSubtotal (1 unit)*
$226.61
(exc. GST)
$249.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $226.61 | - |
| 5 + | $222.09 | $22.60 |
*price indicative
- RS Stock No.:
- 762-371
- Mfr. Part No.:
- HORNETPRO-8R1M20
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Receiver | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 230 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| Range | 200 m | |
| Width | 112mm | |
| Depth | 42mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Receiver | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 1 | ||
Nominal Supply Voltage 230 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
Range 200 m | ||
Width 112mm | ||
Depth 42mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
230V 868Mhz Receiver only 20AMPVersion
The RF Solutions radio receiver is designed for single output applications, facilitating remote switching up to 200m range with reliable 868MHz FM technology.
Switched 230Vac output for versatile application
Learns up to 30 transmitters for enhanced control
Waterproof enclosure rated IP68 ensures durability
CE compliant, ensuring adherence to safety standards
Relay rated for 20A at 240Vac for heavy-duty use
Quick installation via screw terminals saves time
Related links
- RF Solutions HORNETPRO-8S4 Remote Control System,868 MHz 200 m
- RF Solutions HORNETPRO-8S2M Remote Control System,868 MHz 200 m
- RF Solutions MULTILINK-8R1 Receiver,869.5 MHz 3 Km
- RF Solutions SPIDERBOGEY-8T8 Transmitter,869.5 MHz 3 Km
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions MULTILINK-8T1 Transmitter,869.5 MHz 3 Km
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
- RF Solutions FOBBER-8T2 8 Button Remote Control Fob, 869.5 MHz
