RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 → 20 Km

This image is representative of the product range

Subtotal (1 unit)*

$472.37

(exc. GST)

$519.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.37

*price indicative

RS Stock No.:
762-325
Mfr. Part No.:
RIoT11-SCORPION-9S4
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Remote Control System

Frequency

918MHz

Modulation

FSK

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

110V AC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

78mm

Depth

267

Range

2 → 20 Km

Width

148mm

Standards/Approvals

CE

COO (Country of Origin):
GB

4 Ch HHeld Rem Sys 110Vdc/12-30Vdc20km


The RF Solutions wireless switching control receiver is designed for industrial applications, featuring robust compatibility with RF and Wi-Fi technologies to facilitate remote operation and automation of various devices and systems.

Operates via RF, Smartphone App, or internal preset event timer

Supports a maximum range of up to 20Km using LoRa technology

Includes four relay changeover contacts, each rated at 1KW

Designed with an IP68 waterproof enclosure for rugged usage

Provides signal strength indication and supports up to 128 transmitters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy