RF Solutions SWITCHLINK-8S1IP Remote Control System,868 MHz 1 Km
- RS Stock No.:
- 762-366
- Mfr. Part No.:
- SWITCHLINK-8S1IP
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$240.06
(exc. GST)
$264.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $240.06 | - |
| 5 + | $235.26 | 1% |
*price indicative
- RS Stock No.:
- 762-366
- Mfr. Part No.:
- SWITCHLINK-8S1IP
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 100 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 54mm | |
| Height | 130mm | |
| Range | 1 Km | |
| Width | 112mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 868MHz | ||
Modulation FM | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 100 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 54mm | ||
Height 130mm | ||
Range 1 Km | ||
Width 112mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Lightswitch Rem Cont Sys MK Waterproof
The RF Solutions outdoor light switching solution utilises long-range radio technology for controlling lights without the need for complex wiring.
Quick and simple installation without configuration or pairing requirements
Transmitter is rated IP66 for outdoor use, ensuring robustness in various weather conditions
Receiver operates on 110 to 230Vac, accommodating a wide range of power supplies
Maximum load output of 1KW, suitable for various lighting applications
Battery life of up to 5 years with typical use, minimising maintenance needs
Related links
- RF Solutions SWITCHLINK-8T1IP Transmitter,868 MHz 500 m
- RF Solutions PROTRAP-8S8LORA Remote Control System,868 MHz 2 to 10 Km
- RF Solutions PROTRAP-8S8FM Remote Control System,868 MHz 2 to 10 Km
- RF Solutions HORNETPRO-8S4 Remote Control System,868 MHz 200 m
- RF Solutions HORNETPRO-8S2M Remote Control System,868 MHz 200 m
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions TRAP-8T4 Remote Control Base Station,868 MHz 10 km
