RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 → 10 Km

Get a bulk buy discount

Add 5 more to save $30.15

View bulk pricing options

Subtotal (1 unit)*

$301.78

(exc. GST)

$331.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$301.78-
5 +$295.75$30.15

*price indicative

RS Stock No.:
762-318
Mfr. Part No.:
TRAP-9R8
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

918MHz

Product Type

Remote Control System

Modulation

LoRa

Number of Channels

8

Nominal Supply Voltage

6 → 32 V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

130mm

Depth

42

Standards/Approvals

CE

Width

112mm

Range

2 → 10 Km

COO (Country of Origin):
GB

Receiver 8 output 12-30Vdc 10Km


The RF Solutions receiver facilitates seamless operation across multiple applications, offering long-range communication capabilities and reliable performance for outdoor usage.

Systems supplied ’ready to go’ for instant operational use

IP67 rated transmitter ensures durability in harsh conditions

LoRa mode supports wireless communication up to 10Km range

Four relay changeover contacts allow versatile control applications

Compatible with RF Solutions modules operating in the same frequency bands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy