RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 → 10 Km

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$137.99

(exc. GST)

$151.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$137.99-
5 +$135.212%

*price indicative

RS Stock No.:
762-315
Mfr. Part No.:
TRAP-9T1
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

918MHz

Product Type

Remote Control System

Modulation

LoRa

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

4.5 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

75mm

Height

100mm

Depth

32

Range

2 → 10 Km

Standards/Approvals

CE

COO (Country of Origin):
GB

1 Ch Rem Contr Transm 918MHz LoRa10Km


The RF Solutions remote control system offers exceptional functionality for outdoor switching applications, boasting an impressive performance range of up to 10km. Engineered for reliability, it simplifies the process of managing multiple devices seamlessly.

Supplied ready to operate with systems configured for immediate use

Long-range capability with LoRa mode supporting up to 10km distance

Waterproof and durable, rated IP68 for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy