RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-320
- Mfr. Part No.:
- RIoT23-TRAP-9S4
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$560.87
(exc. GST)
$616.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
- Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $560.87 | - |
| 5 + | $549.66 | 1% |
*price indicative
- RS Stock No.:
- 762-320
- Mfr. Part No.:
- RIoT23-TRAP-9S4
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 3 | |
| Nominal Supply Voltage | 230V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 78mm | |
| Depth | 267 | |
| Range | 2 → 20 Km | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation FSK | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 3 | ||
Nominal Supply Voltage 230V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 78mm | ||
Depth 267 | ||
Range 2 → 20 Km | ||
Width 148mm | ||
- COO (Country of Origin):
- GB
4 Ch HHeld Rem Sys 230Vac/12-30Vdc10km
The RF Solutions RIoT Receiver is a versatile wireless control system designed for industrial applications, featuring robust relay outputs and multiple control options, including smartphone app integration and Advanced AI capabilities for automated event switching.
Supports RF, Wi-Fi, and internal preset event timer control
Enclosure rated at IP68 for waterproof reliability
Offers a range of up to 20Km with LoRa technology
Related links
- RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
