RF Solutions FOBLOQF-4S1 Remote Control System,433.92 MHz 60 m
- RS Stock No.:
- 146-3508
- Mfr. Part No.:
- FOBLOQF-4S1
- Brand:
- RF Solutions
Subtotal (1 unit)*
$118.84
(exc. GST)
$130.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 94 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.84 |
*price indicative
- RS Stock No.:
- 146-3508
- Mfr. Part No.:
- FOBLOQF-4S1
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 12 V, 24 V dc | |
| Range | 60 m | |
| Width | 59.2mm | |
| Standards/Approvals | CE, FCC | |
| Depth | 8mm | |
| Height | 32.7mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 12 V, 24 V dc | ||
Range 60 m | ||
Width 59.2mm | ||
Standards/Approvals CE, FCC | ||
Depth 8mm | ||
Height 32.7mm | ||
- COO (Country of Origin):
- GB
FOBLOQ is a highly secure general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure KEELOQ code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard 'screw terminals' provided. Power to the receiver 12 or 24Vdc and the output(s) can switch up to 5A at 230Vac. The receiver outputs operate when the transmitter switch is pressed. The outputs can be set to 'momentary' or 'latching' operation. The system is supplied ready to 'plug n play', in addition a further 6 transmitter can be 'learnt' to the receiver.
FM remote control system
Range upto 60 meter
Transmitter waterproof to IP68
Related links
- RF Solutions FOBLOQF-4S2 Remote Control System,433.92 MHz 60 m
- RF Solutions FOBLOQF-4S3 Remote Control System,433.92 MHz
- RF Solutions FOBLOQF-4T2 4 Button Remote Key, 433.92 MHz
- RF Solutions FOBLOQF-4T1 1 Button Remote Key, 433.92 MHz
- RF Solutions FOBLOQF-4T3 4 Button Remote Key, 433.92 MHz
- Herga 6310-7141-1602 Remote Control System,433.92 MHz 20 m
- Herga 6311-1183-3501 Remote Control System,433.92 MHz
- RF Solutions PROTRAP-8S8LORA Remote Control System,868 MHz 2 to 10 Km
