Action Can 400 ml RAL 9005 Black Spray Paint
- RS Stock No.:
- 187-6171
- Mfr. Part No.:
- 1935
- Brand:
- Action Can
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $29.62 |
| 15 - 39 | $28.46 |
| 40 + | $27.31 |
*price indicative
- RS Stock No.:
- 187-6171
- Mfr. Part No.:
- 1935
- Brand:
- Action Can
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Action Can | |
| Product Type | Spray Paint | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| Base Material | Aerosol, Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | ZG-90 | |
| Select all | ||
|---|---|---|
Brand Action Can | ||
Product Type Spray Paint | ||
Colour Black | ||
RAL Code RAL 9005 | ||
Base Material Aerosol, Water | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name ZG-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- Action Can 400 ml RAL 9010 White Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- Action Can 400 ml RAL 5012 Blue Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Action Can 400 ml Silver Matt Spray Paint
- Action Can 400 ml Yellow Spray Paint
- Action Can 400 ml Grey Spray Paint
