CRC 400 ml Black Satin Zinc Spray Paint

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.76

*price indicative

RS Stock No.:
238-7751
Mfr. Part No.:
2089
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Zinc Spray Paint

Colour

Black

Finish

Satin

Base Material

Metal

Standards/Approvals

MPI Approved C23

Package Size

400 ml

Trade Name

Coloured Zinc

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC Coloured zincs are quick drying, primer less topcoats, reinforced with zinc complexes for added corrosion control. The CRC zinc's will outlast standard decorative paints by resisting undercutting and blistering from corrosion. The zinc also content assists adhesion to bare metals.

Dries to deep rich finish

Final finish is both scratch and solvent resistant

Outstanding protection over bare metal

Does not require undercoat

Unique resin system bonds strongly to most metals

Recommended as a top coat for added corrosion control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy