CRC 350 g White Special Effects Electrical Contact Cleaner
- RS Stock No.:
- 238-7737
- Mfr. Part No.:
- 2016
- Brand:
- CRC
Subtotal (1 unit)*
$37.40
(exc. GST)
$41.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.40 |
*price indicative
- RS Stock No.:
- 238-7737
- Mfr. Part No.:
- 2016
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Electrical Contact Cleaner | |
| Colour | White | |
| Finish | Special Effects | |
| Base Material | Cleaner | |
| Coverage | 1.5m² | |
| Standards/Approvals | No | |
| Package Size | 350 g | |
| Trade Name | CO Contact Cleaner | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Electrical Contact Cleaner | ||
Colour White | ||
Finish Special Effects | ||
Base Material Cleaner | ||
Coverage 1.5m² | ||
Standards/Approvals No | ||
Package Size 350 g | ||
Trade Name CO Contact Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC CO Contact Cleaner is a unique, plastic safe, scientifically formulated, technically proven, stable, inert high purity cleaning solvent. It is non-corrosive, non-staining, rapid-complete evaporation and contains no lubricants. It contains COZOL a special proprietary blend of solvents which enhances the cleaning power without damaging plastics.
Fast Evaporation
Residue Free
Related links
- CRC CO Contact Cleaner 400 g Aerosol
- CRC CRC QD Contact Cleaner Electronic Cleaner 325.31 ml Aerosol
- CRC 150 g White Dust Free Electrical Contact Cleaner
- Electronics Cleaners
- CRC 350 g Grey Flexible, Dry Zinc Spray Paint
- CRC 350 g Silver Zinc Plated Zinc Spray Paint
- CRC Automotive Electronic Cleaner Fast Drying 350 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
