Hammerite 400 ml Black Smooth Spray Paint
- RS Stock No.:
- 407-9319
- Mfr. Part No.:
- 5092965
- Brand:
- Hammerite
Get a bulk buy discount
Add 6 more to save $3.84
View bulk pricing optionsSubtotal (1 unit)*
$43.12
(exc. GST)
$47.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.12 | - |
| 6 - 11 | $42.48 | $3.84 |
| 12 + | $41.79 | $15.96 |
*price indicative
- RS Stock No.:
- 407-9319
- Mfr. Part No.:
- 5092965
- Brand:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Compatible Materials | Wood, Metal | |
| Colour | Black | |
| Finish | Smooth | |
| Coverage | 4.5m²/l | |
| Standards/Approvals | BS EN ISO 9002 1994, SIS 05 59 00 | |
| Package Size | 400 ml | |
| Trade Name | Direct To Rust Metal Paint Smooth Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Compatible Materials Wood, Metal | ||
Colour Black | ||
Finish Smooth | ||
Coverage 4.5m²/l | ||
Standards/Approvals BS EN ISO 9002 1994, SIS 05 59 00 | ||
Package Size 400 ml | ||
Trade Name Direct To Rust Metal Paint Smooth Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Aerosol Paints
(Smooth, Satin & Hammer)
Can be applied directly onto rusty metal, no need for a primer or undercoat (except on non-ferrous metals, use Special Metals Primer)
Related links
- Hammerite 400 ml Silver Smooth Spray Paint
- Hammerite 400 ml White Smooth Spray Paint
- Hammerite 400 ml Blue Smooth Spray Paint
- Hammerite 400 ml Black Spray Paint
- Hammerite 400 ml Beige Spray Paint
- Hammerite 400 ml White Hammered Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- RS PRO 400 ml Black Matt Spray Paint
