Ambersil 400 ml RAL 6001 Green Gloss Spray Paint
- RS Stock No.:
- 678-3120
- Mfr. Part No.:
- 31653-AN
- Brand:
- Ambersil
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship
- Plus 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.37 | - |
| 6 - 11 | $27.80 | 2% |
| 12 + | $27.38 | 3% |
*price indicative
- RS Stock No.:
- 678-3120
- Mfr. Part No.:
- 31653-AN
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Green | |
| RAL Code | RAL 6001 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Green | ||
RAL Code RAL 6001 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, Green - 31653-AN
This spray paint offers a high-quality acrylic coating in a 400ml aerosol can. The gloss green finish makes it suitable for a range of surfaces and is designed for durability and flexibility, making it perfect for both indoor and outdoor applications.
Features & Benefits
• Quick-drying formula boosts project efficiency
• High UV resistance ensures colour retention
• Strong adhesion to various surfaces helps prevent lifting
• Flexibility minimises cracking with temperature changes
• Long-lasting finish conceals surface imperfections effectively
• Free from heavy metals, ensuring safety compliance
Applications
• Used for restoring lacquered surfaces
• Ideal for automotive refinishing projects
• Used in home improvement tasks
• Used in crafting and hobbyist activities
• Protective coating for outdoor furniture
Can it be used on both metal and wood surfaces?
Yes, it adheres well to metal, wood, and other materials.
Will it dry quickly in outdoor conditions?
Yes, it features a quick-drying formula for efficiency.
Is it safe to use in enclosed areas?
It is advised to use it in a well-ventilated area for safety.
Can it be applied over rusty surfaces?
Removal of rust is recommended for the best results.
Is it suitable for high-heat environments?
It should not be used on surfaces exposed to direct heat sources.
Related links
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 7032 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 3000 Red Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- RS PRO 400 ml White Gloss Spray Paint
- RS PRO 400 ml Red Gloss Spray Paint
