CRC 400 ml Blue Satin Zinc Spray Paint
- RS Stock No.:
- 238-7757
- Mfr. Part No.:
- 2097
- Brand:
- CRC
Subtotal (1 unit)*
$32.55
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.55 |
*price indicative
- RS Stock No.:
- 238-7757
- Mfr. Part No.:
- 2097
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Zinc Spray Paint | |
| Colour | Blue | |
| Finish | Satin | |
| Base Material | Metal | |
| Standards/Approvals | MPI Approved C23, Conforms to British Safety Colour standards | |
| Package Size | 400 ml | |
| Trade Name | Coloured Zinc | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Zinc Spray Paint | ||
Colour Blue | ||
Finish Satin | ||
Base Material Metal | ||
Standards/Approvals MPI Approved C23, Conforms to British Safety Colour standards | ||
Package Size 400 ml | ||
Trade Name Coloured Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC Blue Zincs Heavy duty zinc rich anti-corrosive coating has unique formulation which combines superior rust inhibiting properties of zinc with a tough but flexible enamel coating and a coloured satin finish in recognised safety colours. It has high levels of anti-corrosive zinc complexes embedded in a resin system which forms a quick-drying and also has highly-protective enamel coating with excellent adhesion to bare metal. CRC Blue Zinc provides a satin top-coat finish but unlike standard paint systems, resists undercutting and blistering from corrosion by forming an effective corrosion barrier. For ultimate protection, prime the metal surface with CRC Zinc It prior to applying CRC Blue Zinc and to achieve a high film build, use CRC Prep It as an intermediate coat if required. The Ongoing protection can be achieved through simple re-coating within 3 years, depending on conditions.
Zinc enriched for corrosion protection
High levels of anti-corrosive zinc complexes
Embedded in a protective enamel coating
Excellent adhesive qualities
Forms a tough coat for long-term protection
Heat Resistance Up to 120°C
Fast drying
Easy re-application over existing film
Single coat, No over coating required.
Shake can until agitator ball is moving freely and then for at least 1 further minute to ensure content is thoroughly mixed. Apply a number of thin coats with smooth even strokes to clean, dry surface holding can approximately 25cm from surface. When fini
Related links
- CRC 400 ml White Satin Zinc Spray Paint
- CRC 400 ml Green Satin Zinc Spray Paint
- CRC 400 ml Yellow Satin Zinc Spray Paint
- CRC 400 ml Orange Satin Zinc Spray Paint
- CRC 400 ml Red Satin Zinc Spray Paint
- CRC 400 ml Black Satin Zinc Spray Paint
- CRC 400 ml Clear Gloss Zinc Spray Paint
- Rocol 400 ml Blue Spray Paint
