CRC 400 ml White Satin Zinc Spray Paint

Subtotal (1 unit)*

$33.35

(exc. GST)

$36.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.35

*price indicative

RS Stock No.:
238-7752
Mfr. Part No.:
2090
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Zinc Spray Paint

Colour

White

Finish

Satin

Standards/Approvals

MPI Approved C23

Package Size

400 ml

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC White Zinc's 400ml unique formulation combines superior rust inhibiting properties of zinc with a tough but flexible enamel coating and a coloured satin finish in recognised safety colours. The high levels of anti-corrosive zinc complexes are embedded in a resin system which forms a quick drying highly-protective enamel coating with excellent adhesion to bare metal. It provides a satin top-coat finish but unlike standard paint systems, resists undercutting and blistering from corrosion by forming an effective corrosion barrier.

Zinc enriched for corrosion protection

Satin finish

Safety

Excellent adhesive qualities

Heat resistant

Corrosion protection

Fast drying

Easy re-application over existing film and clean surfaces

Single coat

No additional mixing or chemical additives required

Conforms to British Safety Colour standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy