CRC 350 g Silver Zinc Plated Zinc Spray Paint
- RS Stock No.:
- 238-7750
- Mfr. Part No.:
- 2087
- Brand:
- CRC
This image is representative of the product range
Subtotal (1 unit)*
$35.41
(exc. GST)
$38.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.41 |
*price indicative
- RS Stock No.:
- 238-7750
- Mfr. Part No.:
- 2087
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Zinc Spray Paint | |
| Colour | Silver | |
| Finish | Zinc Plated | |
| Standards/Approvals | NZ MPI Approved C23 | |
| Package Size | 350 g | |
| Trade Name | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Zinc Spray Paint | ||
Colour Silver | ||
Finish Zinc Plated | ||
Standards/Approvals NZ MPI Approved C23 | ||
Package Size 350 g | ||
Trade Name Bright Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC BRIGHT ZINC is a zinc rich paint which produces a highly protective coating resembling the colour of new galvanising and the film is comprised of a high level of special water resistant binder. BRIGHT ZINC contains more than 50% of the highest purity Zinc in the dried film, to give Galvanic Rust Prevention if the protective film becomes damaged.
Easy to apply
Long term protection to steel because of cathodic action
High build protective film
Related links
- CRC 350 g Grey Flexible, Dry Zinc Spray Paint
- CRC 350 g White Special Effects Electrical Contact Cleaner
- CRC 400 ml Blue Satin Zinc Spray Paint
- CRC 400 ml Clear Gloss Zinc Spray Paint
- CRC 400 ml Green Satin Zinc Spray Paint
- CRC 400 ml Yellow Satin Zinc Spray Paint
- CRC 400 ml Orange Satin Zinc Spray Paint
- CRC 400 ml Red Satin Zinc Spray Paint
