Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- RS Stock No.:
- 678-3089
- Mfr. Part No.:
- 31653-AC
- Brand:
- Ambersil
Get a bulk buy discount
Add 6 more to save $3.54
View bulk pricing optionsSubtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $27.61 | - |
| 6 - 11 | $27.02 | $3.54 |
| 12 + | $26.38 | $14.76 |
*price indicative
- RS Stock No.:
- 678-3089
- Mfr. Part No.:
- 31653-AC
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Black | |
| RAL Code | Black RAL 9005 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Black | ||
RAL Code Black RAL 9005 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
Ambersil Spray Paint, 400 ml Can size, Black - 31653-AC
This spray paint features a high-quality acrylic-based coating designed for a variety of applications. It comes in a 400ml aerosol can, providing a glossy black finish suitable for multiple surfaces. The paint dries swiftly and adheres well to metal, wood, and plastics, making it a suitable choice for industrial and automotive purposes.
Features & Benefits
• Fast-drying formula reduces wait time for recoating
• Durable hardening offers a reliable black paint solution
• Flexibility helps prevent cracking and peeling
• High UV resistance protects against fading
• Strong adhesion to various surfaces increases application versatility
• Long-lasting gloss finish enhances surface appearance
Applications
• Suitable for refinishing automotive parts
• Effective for improving home and garden items
• Ideal for industrial maintenance and repair tasks
• Useful for restoring lacquered surfaces
Can it be used on energised equipment?
No, it is not suitable for use on energised equipment.
Will it provide a durable finish?
Yes, it offers a lasting finish suitable for various conditions.
Is it safe to use indoors?
Use it in a well-ventilated area to ensure safety during application.
Related links
- Ambersil 400 ml RAL 7032 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 3000 Red Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 6002 Green Gloss Spray Paint
- RS PRO 400 ml Black Gloss Spray Paint
- Action Can 400 ml RAL 9005 Black Spray Paint
