Ambersil 400ml Yellow Gloss Spray Paint

Bulk discount available

Subtotal (1 unit)*

$25.43

(exc. GST)

$27.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$25.43
6 - 14$24.99
15 +$24.56

*price indicative

RS Stock No.:
678-3108
Mfr. Part No.:
31653-AG
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Can Size

400ml

Colour

Yellow

Finish

Gloss

COO (Country of Origin):
DE

Ambersil Spray Paint, Gloss Finish, Yellow - 31653-AG


This spray paint provides an acrylic-based coating in a convenient aerosol format. Suitable for various surfaces, it delivers a long-lasting and vibrant finish, ideal for both professional and DIY applications. Available in a wide range of RAL colours, including striking yellow, it meets the needs of industries from automotive to home improvement.

Features & Benefits


• Fast-drying formulation enables quick project completion
• Exceptional flexibility reduces chipping and cracking
• High UV resistance protects against sun damage
• Strong adhesion to various materials enhances durability
• Good opacity effectively conceals surface imperfections
• Long-lasting gloss finish ensures a professional appearance

Applications


• Ideal for touch-ups on lacquered surfaces
• Provides a protective coat on metal and wood
• Effective for automotive refinishing tasks

How long does it take to dry?


The drying time is less than 10 minutes in dust-free conditions and under 20 minutes to touch.

Can it be used on rusted surfaces?


It is recommended to remove rust and scale prior to application for optimal results.

What surfaces can it adhere to effectively?


It adheres well to metal, wood, glass, and paintable plastics.

How should the can be stored after use?


Aerosols should be kept below 50°C and away from direct heat or flames for safe storage.

Related links