RS PRO 750 ml Red Line Marker Spray

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$61.55

(exc. GST)

$67.70

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 8 left, ready to ship
  • Plus 5 left, ready to ship from another location

Units
Per unit
Saving
1 - 19$61.55-
20 - 99$60.851%
100 +$50.0618%

*price indicative

RS Stock No.:
727-5595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Line Marker Spray

Colour

Red

Base Material

Acrylic

Standards/Approvals

EN 14387, EN 469, EN 166, RoHS, EN 374, CE

Package Size

750 ml

Trade Name

Linemarker

COO (Country of Origin):
GB

RS PRO 750ml Red Line Marker Spray


Give new life to road markings or create a safety zone in a factory with RS PRO's red line marker spray. Providing durable and bright lines that don't fade easily, this spray paint can be used on most dust-free, dry surfaces.

You can use it in cramped areas as it comes in a handy 750 ml aerosol can and cover large areas quickly and easily. The pressurised canister guarantees even, clean lines that will remain brighter than standard paints. As you can finish the job with just this can, you won't need any traditional paint application tools such as a brush and tray.

Define painted lines in sports halls and for factory safety zones and demarcation areas with this spray paint. As part of the RS PRO range, it has been thoroughly tested to ensure quality.

Features and Benefits


• Acrylic-based red line marker spray

• Supplied in a 750 ml can

• Easy to use and quick-drying

• Available in a variety of colours

• Produces even, bright lines

• Suitable for indoor and outdoor use

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy