CRC 400 ml Clear Gloss Zinc Spray Paint
- RS Stock No.:
- 238-7761
- Mfr. Part No.:
- 2102
- Brand:
- CRC
Subtotal (1 unit)*
$32.55
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.55 |
*price indicative
- RS Stock No.:
- 238-7761
- Mfr. Part No.:
- 2102
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Zinc Spray Paint | |
| Colour | Clear | |
| Finish | Gloss | |
| Standards/Approvals | No | |
| Package Size | 400 ml | |
| Trade Name | Clear Zinc | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Zinc Spray Paint | ||
Colour Clear | ||
Finish Gloss | ||
Standards/Approvals No | ||
Package Size 400 ml | ||
Trade Name Clear Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC Clear Zinc coating protects surfaces from chemical, environmental and ultraviolet damage preventing rust, oxidation, corrosion, staining, and fading, for up to 27 months. CRC Clear Zinc is an easy to use, long lasting, high performance protective clear coating that can be applied to almost any surface. The CRC Clear Zinc contains an oregano-zinc compound which drastically improves the surface wetting of the substrate ensuring that all residual air within the surface is replaced with Clear Zinc coating ensuring maximum protection.
Seals surface with a smooth clear finish
Provides protection from damaging UV light
Corrosion resistant
Stops moisture and air reaching the surface
Flexible will not crack or chip
Non-conductive
Ideal as a conformal coating for printed circuit boards
Fast drying, Touch dry in 20 minutes
Apply a number of thin coats with smooth even strokes holding can approximately 25cm from surface.
Related links
- CRC 400 ml Blue Satin Zinc Spray Paint
- CRC 400 ml White Satin Zinc Spray Paint
- CRC 400 ml Green Satin Zinc Spray Paint
- CRC 400 ml Yellow Satin Zinc Spray Paint
- CRC 400 ml Orange Satin Zinc Spray Paint
- CRC 400 ml Red Satin Zinc Spray Paint
- CRC 400 ml Black Satin Zinc Spray Paint
- CRC 350 g Silver Zinc Plated Zinc Spray Paint
