Ambersil 400 ml RAL 3002 Red Gloss Spray Paint
- RS Stock No.:
- 678-3114
- Mfr. Part No.:
- 31653-AE
- Brand:
- Ambersil
Get a bulk buy discount
Add 6 more to save $2.76
View bulk pricing optionsSubtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $27.61 | - |
| 6 - 14 | $27.15 | $2.76 |
| 15 + | $26.46 | $17.25 |
*price indicative
- RS Stock No.:
- 678-3114
- Mfr. Part No.:
- 31653-AE
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Red | |
| RAL Code | RAL 3002 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Red | ||
RAL Code RAL 3002 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Acrylic Paint, 400ml Can size, Gloss Finish - 31653-AE
This spray paint is an acrylic-based coating delivered in a 400ml aerosol can. With a vibrant red colour corresponding to the RAL Code 3002, it provides a durable gloss finish. Designed for easy application, it is suitable for various surfaces and projects, ensuring a high-quality result every time.
Features & Benefits
• Fast-drying formula minimises downtime between applications
• Excellent flexibility ensures adaptability on different surfaces
• High UV resistance prevents fading and colour loss
• Superior adhesion for metal, wood, glass, and plastics
• Long-lasting gloss finish enhances aesthetics and durability
Applications
• Ideal for repairing lacquered surfaces in automotive
• Suitable for industrial maintenance and equipment refurbishment
• For home and garden DIY projects and enhancements
• Utilised in commercial settings for surface protection and aesthetics
How quickly does this paint dry after application?
The fast-drying acrylic paint achieves dust-free status in under 10 minutes and is touch-dry within 20 minutes, allowing for quick project completion.
Can this paint be used on various surfaces without any problems?
Yes, it adheres well to a variety of surfaces including metal, wood, glass, paintable plastics, concrete, and stone, making it versatile for multiple applications.
Is there a recommended method for applying this spray paint?
For optimal results, it's best to apply it in light, even coats, with 2-3 lighter applications recommended rather than a single heavy coat. Additional coats can be added after 3-5 minutes.
Related links
- Ambersil 400 ml RAL 7032 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 6002 Green Gloss Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- RS PRO 400 ml Red Gloss Spray Paint
