Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.15
(exc. GST)
$14.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.15 | - |
| 10 - 49 | $12.99 | 1% |
| 50 + | $10.71 | 18% |
*price indicative
- RS Stock No.:
- 764-3014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Materials | Stone, Wood, Concrete, Steel | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| Base Material | Acrylic | |
| Standards/Approvals | RoHS | |
| Package Size | 400 ml | |
| Trade Name | RS Pro Yellow Survey Marking Paint | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Materials Stone, Wood, Concrete, Steel | ||
Product Type Spray Paint | ||
Colour Yellow | ||
Base Material Acrylic | ||
Standards/Approvals RoHS | ||
Package Size 400 ml | ||
Trade Name RS Pro Yellow Survey Marking Paint | ||
RS PRO 400 ml Yellow Spray Paint
RS PRO yellow survey marking spray paint is a semi-permanent marking paint suitable for use on a wide range of surfaces? It's a hard-wearing, highly-visible survey paint that's quick and simple to apply.
Use the handy aerosol dispenser to spray-paint stone, concrete and asphalt neatly and easily. It will also leave clear, vivid markings that can't be missed on wood and steel surfaces. Small enough for one-handed operation, the pressurised canisters offer efficient spray application for faster drying times than conventional paints. The 400 ml aerosol dispenses the paint through a colour-indicating cap and provides reliable flow and even surface coverage without mess, spills or drips.
This RS PRO spray paint is versatile and convenient to use in all industrial or workshop environments. To get the RS PRO seal of approval, it's been expertly tested for consistent quality.
Features and Benefits
• Yellow survey marking paint in an aerosol can
• Bright, solid and fluorescent colours
• Acrylic insoluble paint
• Suitable for temporary markings on a variety of surfaces
• Can be used both indoors and outdoors
• RoHS-2 (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
