Loctite Loctite 454 Super Glue 10 g, Transparent
- RS Stock No.:
- 918-4835
- Mfr. Part No.:
- 454
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
$15.31
(exc. GST)
$16.84
(inc. GST)
Add 4 units to get free delivery
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $15.31 |
| 15 - 39 | $14.89 |
| 40 + | $14.47 |
*price indicative
- RS Stock No.:
- 918-4835
- Mfr. Part No.:
- 454
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 10 g | |
| Trade Name | Loctite 454 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low, Gel | |
| Material Compatibility | Plastic, Metal, Elastomer | |
| Maximum Fixture Time | 60s | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 10 g | ||
Trade Name Loctite 454 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low, Gel | ||
Material Compatibility Plastic, Metal, Elastomer | ||
Maximum Fixture Time 60s | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 454 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE® 454™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Universal instant adhesive
Ideal for overhead application and vertical faces
Perfect for all the quick repairs
Does not drip or run
New and improved health and safety formulation
Applications
Wood
Paper
Leather
Fabric
Ceramic
Plastic
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Loctite 454 Cyanoacrylate 3 g, Transparent
- Loctite Loctite 401 Super Glue 5 g, Transparent
- Loctite Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
