RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- RS Stock No.:
- 908-2802
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $27.09 | - |
| 6 - 29 | $26.85 | - |
| 30 + | $22.10 | 18% |
*price indicative
- RS Stock No.:
- 908-2802
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | RS RT80 BLACK CYANOACRYLATE | |
| Product Form | Liquid | |
| Colour | Black | |
| Package Type | Bottle | |
| Application | Binding Agent, Adhesive | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name RS RT80 BLACK CYANOACRYLATE | ||
Product Form Liquid | ||
Colour Black | ||
Package Type Bottle | ||
Application Binding Agent, Adhesive | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 20 g Super Glue
RS PROs fast-acting super glue finds practical use in many environments and industries. For speedy fixes and immediate results, it instantly bonds almost anything, from glass and wood to plastic.
The medium-viscosity adhesive is rubber toughened and offers flexibility when bonding metals, fibreglass or rubber. It also offers excellent resistance to impact, vibration and high stress. Technically referred to as a cyanoacrylate adhesive, this super-strong glue is a type of resin that adheres virtually instantly when it comes into contact with moisture. As trace amounts of water are present on most surfaces, this black super glue can be used to join many materials.
As opposed to traditional glue which adheres slowly as evaporation occurs, RS PROs super glue generates heat, causing bonding to occur instantly between surfaces. This makes it ideal for quick repairs at home or in your workshop.
Features and Benefits
• Black liquid adhesive supplied in a 20 g bottle
• Medium viscosity glue
• Chemical composition of Ethyl 2-Cyanoacrylate
• Rubber toughened to resist impact, vibration and high stress
• Offers flexibility when bonding metals, fibreglass or rubber
• This glue can bond skin instantly and should be kept out of reach of children
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Clear
- Loctite Loctite 480 Cyanoacrylate 20 g, Black
- RS PRO RS PRO Superglue Black
- Loctite Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite Loctite 406 Specialised Glue 20 g, Clear
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
