CK, Transparent 200 mm
- RS Stock No.:
- 770-3434
- Distrelec Article No.:
- 300-60-444
- Mfr. Part No.:
- T6219 025
- Brand:
- CK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$50.63
(exc. GST)
$55.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 716 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $50.63 | $2.025 |
| 5 + | $50.22 | $2.009 |
*price indicative
- RS Stock No.:
- 770-3434
- Distrelec Article No.:
- 300-60-444
- Mfr. Part No.:
- T6219 025
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hot Melt Glue | |
| Length | 200mm | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Package Size | 25 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hot Melt Glue | ||
Length 200mm | ||
Colour Transparent | ||
Standards/Approvals No | ||
Package Size 25 | ||
- COO (Country of Origin):
- TW
CK Glue Sticks Pack/25, Transparent, 200mm Length - T6219 025
This hot melt adhesive comes as transparent sticks designed for general-purpose bonding. Supplied in a multi-stick pack, it is intended for use with compatible heat-activated dispensing tools and suited to environments where a clear bond is required. The format supports repetitive application workflows in craft, light industrial and assembly contexts.
Features and Benefits:
• High-temperature formulation enables strong joints during thermal application
• Consistent stick diameter ensures uniform feed in dispensing devices
• Clear appearance provides discreet adhesive lines for visible surfaces
• Consistent stick diameter ensures uniform feed in dispensing devices
• Clear appearance provides discreet adhesive lines for visible surfaces
Applications
• Suitable for crafting projects requiring clear adhesive
• Ideal for small-scale assembly in light industrial settings
• Used with hot glue guns for repair and mounting tasks
• Ideal for small-scale assembly in light industrial settings
• Used with hot glue guns for repair and mounting tasks
How is stock supplied for workshop or project use?
Items are packed in quantities of 25 per package to facilitate bulk usage and inventory management.
What Visual characteristic does the material provide after bonding?
The cured adhesive remains transparent, allowing minimal Visual disruption on joined surfaces.
Related links
- CK, Transparent 125 mm
- Power Adhesives, Transparent 200 mm
- RS PRO Polycarbonate Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Steel Metal Enclosure 500 mm x 400 mm x 200 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 500 mm x 200 mm
- Fibox CAB Series Polycarbonate Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 300 mm x 200 mm
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
