Loctite Loctite 409 Super Glue 20 g, Transparent
- RS Stock No.:
- 384-9066
- Mfr. Part No.:
- 409
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 384-9066
- Mfr. Part No.:
- 409
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 409 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Material Compatibility | Plastic, Rubber, Metal | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 100s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 409 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Material Compatibility Plastic, Rubber, Metal | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 100s | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 409 super glue is a 20g, high viscosity for use with cyanoacrylate adhesive. It is a general-purpose cyanoacrylate adhesive gel. The gel consistency prevents adhesive flow even on vertical surfaces.
Features and Benefits
Solvent-free
Fixture time of 20 to 60 seconds
Operating temperature ranges between -40°C and 80°C
Applications
Metal
Rubber
Plastics
Polyolefins
Wood
Certifications
ANSI/ESD-S20.20: 2007
NEN-EN 61340-5-1: 2007
Related links
- Loctite Loctite 407 Super Glue 20 g, Transparent
- Loctite Loctite 495 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 420 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 496 Super Glue 20 g, Transparent
