RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 473-461
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.57 |
| 5 - 24 | $45.88 |
| 25 + | $37.75 |
*price indicative
- RS Stock No.:
- 473-461
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | RS PRO Industrial Cyanoacrylate Adhesive | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Sealant, Adhesive | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Gel, Medium | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 50s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name RS PRO Industrial Cyanoacrylate Adhesive | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Sealant, Adhesive | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Gel, Medium | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 50s | ||
- COO (Country of Origin):
- GB
The RS PRO 473-461 is a 20g bottle of clear superglue. Suitable for a wide range of surfaces, the 473-461 is ideal for creating a strong, clear bond.
With a medium viscosity of 90 cPs, the 473-461 superglue is really easy to apply onto your chosen surface. Just a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Rubbers and woods will cure quickly in less than a few seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-461 is designed to last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
How is it applied?
The 473-461 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-461 works on a wide range of materials, including:
• Paper
• Wood
• Leather
• Plastic
• Metal
• Rubber
RS Pro General Purpose - Superglue
Forms a strong, clear bond in seconds. Can be used straight from the container without special preparation.A cyanoacrylate activator can be used to increase speed of bonding
Caution
Full instructions included with each kit should be carefully read before use
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Superglue Black

